RS PRO Jack Connector 6.35 mm Cable Female 3 Stereo

Sous-total (1 paquet de 10 unités)*

27,25 €

(TVA exclue)

32,97 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 360 unité(s) expédiée(s) à partir du 30 mars 2026
  • Plus 720 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +2,725 €27,25 €

*Prix donné à titre indicatif

N° de stock RS:
392-598
Numéro d'article Distrelec:
304-05-615
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Jack Connector

Size

6.35 mm

Mount Type

Cable

Sub Type

Stereo

Orientation

Straight

Connector Gender

Female

Contact Plating

Nickel

Housing Material

Polyethylene

Colour

Black

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

No

Pays d'origine :
TW

RS PRO Insulated Commercial Grade 1/4" Jack Socket, Stereo


From RS PRO, this 3 pole stereo jack socket offers an economic and reliable solution for audio applications. The phono connector is easy to terminate and has a plastic cap for insulation. It also features a moulded cable sleeve to protect against potential damage caused by tugging and pulling of the cable. The unique hexagonal shape of the jack connector casing means it is easier to grip, which is ideal for plugging and unplugging in difficult to access areas.

This insulated jack plug has solder tab termination, and a nickel plated contact for a cost-effective audio connection solution.

This robust and insulated connector performs well in harsh environments.

• 392-609 is an Insulated Commercial Grade Mono 1/4" Jack Plug

• 392-637 is an Insulated Commercial Grade Mono 1/4" Jack Socket

• 392-665 is an Insulated Commercial Grade Stereo 1/4" Jack Plug

• 392-598 is an Insulated Commercial Grade Stereo 1/4" Jack Socket

• 392-605 is a Screened Commercial Grade Mono 1/4" Jack Plug

Features and Benefits


• 1/4" jack

• 3 Pole jack socket for stereo applications

• Nickel plated contact

• Moulded strain relief

• Easy to terminate

Applications


6.4mm stereo jack connectors are often used in both domestic and commercial sound systems, where a custom audio set-up is required. They are frequently used to connect electronic instruments to amplifiers.

FAQ


Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?

A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?

A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?


RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.

Liens connexes