Lapp SKINTOP Series Cable Gland
- N° de stock RS:
- 389-599
- Référence fabricant:
- 53015020+53019020
- Fabricant:
- Lapp
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
25,24 €
(TVA exclue)
30,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 230 unité(s) prête(s) à être expédiée(s)
- Plus 310 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 2,524 € | 25,24 € |
| 50 - 90 | 2,402 € | 24,02 € |
| 100 + | 2,271 € | 22,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 389-599
- Référence fabricant:
- 53015020+53019020
- Fabricant:
- Lapp
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
| Marque | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL | |
| Thread Size | PG11 | |
| Sélectionner tout | ||
|---|---|---|
Marque Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL | ||
Thread Size PG11 | ||
- Pays d'origine :
- DE
LAPP Cable Gland With Locknut, 4 to 10mm Cable Diameter Range - SKINTOP ST Series - 53015020+53019020
Safely insert wires into machine housings with the help of this cable gland from LAPP. The unit is conveniently supplied with a locknut, so you can secure the gland in a non-threaded borehole. Polyamide construction makes this a hardwearing choice that's resistant to corrosion. Its design provides good strain relief, so you can be sure your cables are protected against twisting or sharp bends.
Features & Benefits
• Operating temperature range of -20°C to +80°C makes it ideal for use in harsh industrial environments
• Grey colour ensures it's easy to mark with pen for identification purposes
Applications
• Control and automation technology
• Equipment manufacturing
• Photovoltaic energy
Can I use this cable gland outdoors?
Yes, this cable gland creates an IP68-rated seal that's dust-tight and protected against water spray, including rain.
Liens connexes
- Lapp SKINTOP Series Cable Gland
- Lapp SKINTOP Series 100 Cable Gland, kit contents: 1 x Cable Gland
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Coral G950-06809-01 for use with Raspberry Pi
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2