Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series, PKZM0-T Series, PKZM0 Series,
- N° de stock RS:
- 387-9679
- Référence fabricant:
- 073135 U-PKZ0(230V50HZ)
- Fabricant:
- Eaton
Sous-total (1 unité)*
35,33 €
(TVA exclue)
42,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 14 unité(s) prête(s) à être expédiée(s)
- Plus 24 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 20 unité(s) expédiée(s) à partir du 05 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 35,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 387-9679
- Référence fabricant:
- 073135 U-PKZ0(230V50HZ)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | PKZM4 Series, PKZM0-T Series, PKZM0 Series, PKZM01 Series, PKM0 Series, PKE Series | |
| Series | PKZ0 | |
| Standards/Approvals | No | |
| Distrelec Product Id | 136-22-507 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With PKZM4 Series, PKZM0-T Series, PKZM0 Series, PKZM01 Series, PKM0 Series, PKE Series | ||
Series PKZ0 | ||
Standards/Approvals No | ||
Distrelec Product Id 136-22-507 | ||
- Pays d'origine :
- DE
Eaton Moeller Series Under Voltage Release, 90mm Length, 230 V AC - 073135 U-PKZ0(230V50HZ)
This undervoltage release by Eaton is designed to provide reliable protection for electrical components. With a voltage range of 230 V AC, this release ensures optimal performance and safety in various applications. Its compact dimensions make it suitable for use with a range of Eaton Moeller series.
Features & Benefits
• Compatible with PKE series, PKM0 series, PKZM0 series, PKZM01 series, PKZM0-T series, and PKZM4 series
• Actuating voltage of 230 V 50 Hz for reliable operation
• Screw terminals for easy installation
• Can be used as an emergency switching-off device according to EN 60204
Applications
• Ideal for use with motor protective circuit-breakers
• Suitable for use in automation, electronics, electrical, and mechanical industries
Can it be used with PKM0 series?
Yes, it is compatible with the PKM0 series.
Will it work with PKZM01 series?
Yes, it can be used with the PKZM01 series.
Is it suitable for emergency switching-off?
Yes, it can be used as an emergency switching-off device according to EN 60204.
Note
Eaton formerly known as Moeller
Liens connexes
- Eaton Under Voltage Release for Use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4
- Eaton for use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4 Series
- Eaton Enclosure for Use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4 Series
- Eaton PKZ0 Circuit Breaker for use with PKZM0, PKZM4
- Eaton Lockable Handle for Use with PKZM0 Series, PKZM4 Series
- Eaton Moeller Door Coupling Handle for use with PKZM0, PKZM4
- Eaton Extension Terminal for Use with PKE Series 37.6mm Length
- Eaton Enclosure for Use with PKZM0 Series