RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- N° de stock RS:
- 382-2780
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
7,66 €
(TVA exclue)
9,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 94 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 24 | 7,66 € |
| 25 - 74 | 6,91 € |
| 75 - 199 | 6,15 € |
| 200 - 399 | 5,36 € |
| 400 + | 4,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 382-2780
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Chromate | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Contact Material | Steel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Convert From Positions | 25 | |
| Convert to Positions | 25 | |
| Length | 55.3mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Chromate | ||
Converts to Gender - Connector Female | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Connector Female | ||
Contact Material Steel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Convert From Positions 25 | ||
Convert to Positions 25 | ||
Length 55.3mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
D Connector Adaptor Gender Changers
Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided
Available in this Range
• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer
Liens connexes
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female