Fluke TPAK Multimeter Hanging Kit for Use with Fluke Digital Multimeters

Sous-total (1 unité)*

69,00 €

(TVA exclue)

83,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 304 unité(s) prête(s) à être expédiée(s)
  • Plus 846 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +69,00 €

*Prix donné à titre indicatif

N° de stock RS:
331-7402
Numéro d'article Distrelec:
176-08-995
Référence fabricant:
TPAK
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Multimeter Meter Hanging Kit

Accessory Type

TPAK Multimeter Hanging Kit

For Use With

Fluke Digital Multimeters

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Fluke Multimeter Meter Hanging Kit, For Use With Fluke Digital Multimeters - TPAK


This multimeter meter hanging kit provides a hands‑free method to position digital multimeters on a range of surfaces during testing. It uses a high‑strength magnetic hanger Plus strap and clips to suspend instruments from nails, hooks, pipes or panel doors, enabling stable measurements while operators handle probes in automation, electronics, electrical and mechanical environments.

Features & Benefits


• Rare‑earth magnet delivers strong holding force for secure placement
• Hook‑and‑loop strap wraps around pipes for versatile mounting
• Universal clip accommodates different multimeter body profiles
• Separate hook fits non‑magnetic surfaces for flexible use
• Tapered strap enables compact, low‑profile hanging arrangement

**Applications**


• Suitable for electricians measuring distribution boards while working hands‑free
• Ideal for automation technicians installing sensors on control panels
• Used with digital meters on piping runs in mechanical maintenance
• Can be used for electronics bench work when space is limited
• Used for portable multimeter hanging solution in site inspections

Which surfaces can I attach it to?


It attaches directly to ferrous metal via the rare‑earth magnet and secures to non‑magnetic surfaces using a hook hanger or the hook‑and‑loop strap which can wrap around pipes, poles or hooks.

What items are included in the kit?


The kit contains a long hook‑and‑loop strap, a tapered hook‑and‑loop strap, a universal hanger clip, a hook hanger for non‑magnetic mounting and a strong magnet.

How does the strap adapt to different shapes?


The hook‑and‑loop fastening allows adjustable tension and the tapered profile provides improved grip on narrow or irregular sections while the clip supports varied meter shapes.

Is this suitable for hands‑free use during measurements?


Yes

by suspending the instrument on a panel door, nail, hook or pipe it enables the operator to use test leads without holding the multimeter.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.