TE Connectivity AMP-LATCH Pistol Grip Tool Kit

Offre groupée disponible

Sous-total (1 unité)*

1 530,48 €

(TVA exclue)

1 851,88 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 41 530,48 €
5 +1 490,68 €

*Prix donné à titre indicatif

N° de stock RS:
301-8177
Numéro d'article Distrelec:
303-56-535
Référence fabricant:
734155-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Pistol Grip Tool Kit

Series

AMP-LATCH

Sub Type

Insertion Tool

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

TE Connectivity Pistol Grip Tool Kit and Adapter Set


Pistol grip hand tool kit (stock number 301-8177) for assembling AMP Latch type connectors onto round conductor ribbon cable.

The kit comprises of a case, table clamp, pin, adapter holder, head and a pistol grip hand tool. The cam style handle of the pistol grip tool actuates the terminating mechanism inside the head. A ratchet mechanism ensures that the cam handle does not release until it is fully bottomed ensuring a secure connection is achieved. A ratchet pawl is available that can be used to release the handle before it is fully closed.

An adapter for this tool kit is also available (stock number 301-8183) enabling it to be used for use with Micro-MaTch connectors.

Ribbon cables also known as multiplanar cables are typically a thin flat conducting cable that is generally used in electronic systems that require multiple data buses to link internal peripherals.

Liens connexes