Phoenix Contact, AB-SK Polyamide Support for use with Terminal Block
- N° de stock RS:
- 290-1236
- Référence fabricant:
- 3025341
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
3,25 €
(TVA exclue)
3,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
Temporairement en rupture de stock
- 110 unité(s) expédiée(s) à partir du 03 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 290-1236
- Référence fabricant:
- 3025341
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Support | |
| Accessory Type | Support | |
| For Use With | Terminal Block | |
| Series | AB-SK | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Support | ||
Accessory Type Support | ||
For Use With Terminal Block | ||
Series AB-SK | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- PL
Phoenix Contact AB-SK Series Support, DIN Rail Mount - 3025341
This support bracket is designed for effective mounting of busbars and provides reliable support for electrical connections. The product is suitable for use in conjunction with SK shield connection clamps, making it ideal for space-efficient installations involving terminal blocks and devices with lateral cable entry. Measuring 6.2mm in width and 77.35mm in height, it is specifically crafted for DIN rail mounting.
Features & Benefits
• Single-sided design optimises space utilisation for efficient installation
• Made from durable PA material ensures longevity and reliability in demanding conditions
• Operates effectively in a temperature range of -60°C to +105°C guarantees reliable performance across a wide temperature range
• Provides a nominal current capacity suitable for various applications requiring stable operation
• Grey colour (RAL 7042) blends seamlessly in industrial settings for a professional appearance
• Packaging includes 10 units meets bulk requirements for larger projects
Applications
• Fixation of SK shield connection clamps in electrical installations
• Supporting conductor connections in compact environments
• Ideal for installations requiring dependable electrical support systems
• Utilised in automatic assemblies for efficient busbar management
What are the mounting options and how do they affect installation?
This product features a DIN rail mounting type, which facilitates quick and secure installation within electrical cabinets or enclosures. The compatibility with standard DIN rails ensures ease of integration into existing setups.
How does the specified temperature range impact product usability?
The wide operational temperature range of -60°C to +105°C allows for versatile use in various environments, ensuring reliability even in extreme conditions typical in industrial settings.
Can this support bracket be used in conjunction with standard electrical components?
Yes, its design allows for compatibility with typical terminal blocks and electrical devices that feature lateral cable entries, enhancing its versatility in diverse applications.
How is the product's manufacturing quality ensured?
The support bracket is constructed from high-quality PA material, complying with EU RoHS regulations, which ensures it does not contain hazardous substances, promoting safety in electrical installations.
What is the significance of the grey colour in industrial settings?
The grey colour (RAL 7042) aids in maintaining a professional appearance in electrical installations while ensuring that the components remain inconspicuous within typical industrial surroundings.
Liens connexes
- Phoenix Contact, AB-SK 65 Polyamide Support Bracket for use with Busbars
- Phoenix Contact AB-SK-D TOP Series Support Bracket for Use with Busbar
- Phoenix Contact AB-SK 65-D Series Support Bracket for Use with Busbar
- Phoenix Contact AB-SK TOP INSULATED Series Support Bracket for Use with Busbar
- Phoenix Contact AB-SK-D TOP INSULATED Series Support Bracket for Use with Busbar
- Phoenix Contact AB-SK 65-D INSULATED Series Support Bracket for Use with Busbar
- Phoenix Contact AB-SK/E-NS 35 Series Support Bracket for Use with Busbar
- Phoenix Contact AB/NS Series DIN Rail Support for Use with DIN Rail Terminal Blocks