3M 6000 Series Full Mask Mask Respirator, Size L

Sous-total (1 unité)*

177,43 €

(TVA exclue)

214,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 02 février 2026
  • Plus 84 unité(s) expédiée(s) à partir du 02 février 2026
  • Plus 10 unité(s) expédiée(s) à partir du 03 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +177,43 €

*Prix donné à titre indicatif

N° de stock RS:
286-7164
Référence fabricant:
6900
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Mask Respirator

Sub Type

Full Mask

Size

L

Hypoallergenic

No

Series

6000

Colour

Grey

Replacement Filter Included

No

Material

Thermoplastic Elastomer, Silicone

Standards/Approvals

No

Pays d'origine :
PL

3M™ Full Face Respirator 6000 Series


The 3M 6000 series reusable full face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. It’s vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the 6000 series respirators. The respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity. Made from a thermoplastic elastomer, making it soft, lightweight and reliable.

Design


The 6000 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with a balanced a four head strap combination for a comfortable yet secure fitment. Featuring a large lens for a wide angle of viewing and excellent visibility. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between jobs and the low profile design doesn’t obstruct the field of view.

Protection


Once the straps are adjusted the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled. The 6000 series offers versatility for various environments and applications, with the approved cartridges and filters. The 6000 Cartridges, 2000, 2200, 7000 or 5000 series filters are compatible with the 6000 series respirator. They are all easily attached with a quarter turn twist on and off onto the face piece.

Offering an alternative to the cartridges/filters the 6000 series can be used with high or low 3M Cool Flow system, allowing flexibility and easy connections between both systems.

Features and Benefits


Full Face Respirator with wide visor

Silicone face seal for enhanced comfort and durability.

Large polycarbonate lens for wide field of view and excellent visibility

Bayonet style fitting cartridges and filters

Four strap suspension, easy to put on and take off

Typical Applications


Construction

Oil and Gas

Industrial Maintenance

Manufacturing

Alternative Sizes


3M 6900 - 773-4454 - Medium;3M 6800 - 773-4463- Large

Standards

AS/NZS 1716:2012

Liens connexes