- N° de stock RS:
- 285-9034
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 285-9034
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO Steel Tubes
Introducing a series of RS PRO general purpose steel tubes that comply fully with BS1387. These medium gauge round steel tubes are suitable for a wide range of applications at low and moderate pressure. Each tube is ready to be cut to create a frame, painted or powder coated.
Where would you use them?
Steel tubes are typically used in manufacturing and material applications. They are high strength, load bearing and easily customised for desired requirements.
Guidance
Hot bending is generally recommended in preference to cold bending
Galvanising of cold worked tubes is not advisable unless the tubes have been suitably heat treated after cold working
Cold expanding of tube ends is not recommended.
Hot expanding of tube ends should be carried out at a temperature in the range 950 °C to 1050 °C.
Hot expanding should not be carried out on galvanized tubes.
Machining operations may be carried out using normal techniques
Where would you use them?
Steel tubes are typically used in manufacturing and material applications. They are high strength, load bearing and easily customised for desired requirements.
Guidance
Hot bending is generally recommended in preference to cold bending
Galvanising of cold worked tubes is not advisable unless the tubes have been suitably heat treated after cold working
Cold expanding of tube ends is not recommended.
Hot expanding of tube ends should be carried out at a temperature in the range 950 °C to 1050 °C.
Hot expanding should not be carried out on galvanized tubes.
Machining operations may be carried out using normal techniques
Features and Benefits
Suitable for indoor and outdoor
Very strong
Ductile and easily formed
Recyclable
Compatible with clamps
Very strong
Ductile and easily formed
Recyclable
Compatible with clamps
RS PRO Steel Tube Options
Steel Round Tube
RS stock no: 285-8980 - Length 1000 mm, Dia. 34.2 mm
RS stock no: 285-9006 - Length 1000 mm, Dia. 42.9 mm
RS stock no: 285-9012 - Length 2000 mm, Dia. 42.9 mm
Galvanised Steel Round Tube
RS stock no: 285-9028 - Length 1000 mm, Dia. 48.8 mm
RS stock no: 285-9034 - Length 2000 mm, Dia. 48.8 mm
RS stock no: 285-8996 - Length 2000 mm, Dia. 34.2 mm
Galvanised Threaded Steel & Stainless Steel Pipe
RS stock no: 698-843 - Length 3.23 m, Nominal Outer Diameter 33.4 mm
RS stock no: 796-638 - Length 3.23 m, Nominal Outer Diameter 42.1 mm
RS stock no: 796-644 - Length 3.23 m, Nominal Outer Diameter 48 mm
Typical Applications
Steel tubing is both strong and durable and can be found in a wide range of applications such as:
Construction
Industrial equipment
Automotive manufacturing
Plumbing
RS stock no: 285-8980 - Length 1000 mm, Dia. 34.2 mm
RS stock no: 285-9006 - Length 1000 mm, Dia. 42.9 mm
RS stock no: 285-9012 - Length 2000 mm, Dia. 42.9 mm
Galvanised Steel Round Tube
RS stock no: 285-9028 - Length 1000 mm, Dia. 48.8 mm
RS stock no: 285-9034 - Length 2000 mm, Dia. 48.8 mm
RS stock no: 285-8996 - Length 2000 mm, Dia. 34.2 mm
Galvanised Threaded Steel & Stainless Steel Pipe
RS stock no: 698-843 - Length 3.23 m, Nominal Outer Diameter 33.4 mm
RS stock no: 796-638 - Length 3.23 m, Nominal Outer Diameter 42.1 mm
RS stock no: 796-644 - Length 3.23 m, Nominal Outer Diameter 48 mm
Typical Applications
Steel tubing is both strong and durable and can be found in a wide range of applications such as:
Construction
Industrial equipment
Automotive manufacturing
Plumbing
Note
3.2m lengths have male BSP threaded ends, 1 and 2m lengths are plain.
Standards
BS 1387
Standards
BS 1387
Spécifications
Attribut | Valeur |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 48.8mm |
Material | Steel |