RS PRO Hot Plate & Stirrer, max. capacity 15 L 750 W, 700 W

Sous-total (1 unité)*

478,54 €

(TVA exclue)

579,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 30 mars 2026
  • Plus 50 unité(s) expédiée(s) à partir du 21 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +478,54 €

*Prix donné à titre indicatif

N° de stock RS:
284-6777
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Hot Plate & Stirrer

Maximum Hotplate Temperature

325°C

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Voltage

230 V

Maximum Stirrer Speed

2000rpm

Heater Power Rating

700W

Power

750W

Power Source

Mains

Width

248 mm

Weight

2.9kg

Length

172mm

Height

120mm

Standards/Approvals

RoHS

Plate Length

150mm

Plug Type

UK

Plate Width

150mm

Pays d'origine :
GB

RS PRO Hotplate and Stirrer


Experience unmatched performance and durability with the RS PRO Analogue Hotplate and Stirrer. This robust unit, encased in durable aluminium, is designed to withstand the toughest laboratory environments. Featuring powerful magnets and a motor for stirring speeds up to 2000 rpm, it can mix liquids up to 15 litres with ease. The hotplate provides uniform heating without the risk associated with open flames, ensuring a safer and more controlled heating solution. The compact, stackable design optimises benchtop and storage space, while the integrated BioCote® antimicrobial protection ensures a cleaner, more hygienic product by reducing odour and stain-causing microbes on the surface by up to 99.99%.

Features and Benefits


  • Optimises benchtop and storage space, enhancing laboratory organisation

  • BioCote Antimicrobial Protection significantly reduces microbes such as bacteria, mould, and fungi on the surface, promoting a cleaner, more hygienic environment

  • Durable aluminium casing guarantees longevity and withstands the demands of daily laboratory use

  • Achieves stirring speeds of up to 2000 rpm and mixes up to 15 litres of liquid efficiently

  • Hotplate provides consistent heat distribution, making it safer than traditional Bunsen burners

  • Accurate temperature control and protection from overheating

  • Coloured LED around the heat control knob displays the actual surface temperature in real time

  • Accommodates various vessel sizes and combinations, fitting up to four 250 mL beakers simultaneously

  • Hot warning light flashes when the plate surface temperature is above 50°C and continues to flash until it drops below 50 °C, even when unplugged

  • Applications


    The RS PRO Analogue Hotplate and Stirrer is perfect for a wide range of tasks in scientific, educational, and industrial laboratories. Its superior performance and durability make it particularly useful for:

  • Chemical Laboratories: Provides precise mixing and heating of chemical solutions

  • Biological Laboratories: Ideal for preparing culture media and solutions where hygiene and temperature accuracy are crucial

  • Pharmaceutical Laboratories: Necessary for mixing and heating ingredients in drug formulation and development

  • Educational Institutions: A dependable tool for student experiments and classroom demonstrations

  • Industrial Settings: Suitable for quality control, product development, and other processes that require consistent mixing and heating

  • Whether you're working with small or large volumes of liquid, the RS PRO Analogue Hotplate and Stirrer offers reliable performance and convenience, ensuring the best results for all your laboratory applications.

    RS PRO Hot Plates and Stirrers


    Hot Plates

    284-6772 500W Glass Ceramic Hot Plate, 0 - 450°C, 255mm x 180mm (Analogue)

    284-6773 700W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Analogue)

    284-6771 750W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Digital)

    Stirrers

    284-6775 15L Stainless Steel Stirrer (Analogue) 100 to 2000rpm

    284-6774 15L Glass Ceramic Stirrer (Analogue) 100 to 2000rpm

    Hot Plate and Stirrers

    284-6777 700W Aluminium/ Silicon Hot Plate Stirrer, 100 to 2000rpm, 150 x 150mm, 325° (Analogue)

    284-6776 500W Glass Ceramic Hot Plate Stirrer, 100 to 2000rpm, 150 x 150m, 450°C (Digital)

    Hot Plate Controller

    284-6778 Hot Plate Controller with PT100 Stainless Steel probe

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Liens connexes