RS PRO Galvanised Music Wire Extension Spring Kit

Sous-total (1 kit)*

75,04 €

(TVA exclue)

90,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 30 mars 2026
  • Plus 2 unité(s) expédiée(s) à partir du 14 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s)
le kit
1 +75,04 €

*Prix donné à titre indicatif

N° de stock RS:
280-161
Numéro d'article Distrelec:
304-18-701
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Spring Kit

Material

Galvanised Music Wire

Maximum Length

72mm

Minimum Diameter

6mm

Minimum Length

35.5mm

Spring Type

Extension

Standards/Approvals

DIN 17223, RoHS, BS 1408 CR3

Pays d'origine :
GB

RS PRO Compression Spring Only and Extension Spring Only Kits


RS PRO Compression Spring and Extension Spring kits which are supplied in a handy and convenient storage box with individual compartments for easy identification of the springs. Spring kits are ideal for people regularly working with springs of different types and sizes, these RS PRO kits are particularly handy if you are unsure what size spring you will need for future applications.

Spring options include:

Compression Only, Compression spring kits each offering a different size range of springs.,

280-127 - Kit No. 1: 320 springs, 8 each of 40 different sizes

280-133 - Kit No. 2: 140 springs, 5 each of 28 different sizes

280-149 - Kit No. 3: 149 springs, 5 each of 27 different sizes

Extension only, Extension spring kits each offering a different size range

280-155 - Kit No. 1: 200 springs, 5 each of 40 different sizes

280-161 - Kit No. 2: 142 springs, 5 each of 26 and 3 each of 4 different sizes

280-177 - Kit No. 3: 135 springs, 5 each of 18 and 3 each of 15 different sizes

Types of Springs

Compression springs also referred to as coil springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses. Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs have varying degrees of stiffness which is also known as spring rate and are used to keep components from meeting.

Extension springs are like compression springs but have hooks or loops at either end and the springs expand or stretch when the load is applied to each end.

Features and Benefits:


Supplied in plastic compartment box with spring sizes and box layout information

Pre-galvanised music wire

Wide range of springs for different jobs

Typical Applications:


Spring kits are ideal as they contain popular springs which can be used in a wide range of applications.

Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in

ball point pens, vehicles, mobile phones and values.

Extension spring applications include garage doors, trampolines, white goods and tools.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes