RS PRO Girder Cable Tie Base 20 mm

Sous-total (1 paquet de 25 unités)*

56,80 €

(TVA exclue)

68,725 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
le paquet*
25 +2,272 €56,80 €

*Prix donné à titre indicatif

N° de stock RS:
277-250
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Girder Cable Tie Base

Material

Nylon, Steel

Maximum Flange Thickness

20mm

Minimum Flange Thickness

14mm

Flange Orientation

Horizontal

Standards/Approvals

No

Pays d'origine :
GB

Clip-on Cable-tie Bases


RS PRO Clip-on Cable-tie Bases

Brought to you by the trusted RS PRO brand, this clip-on cable tie base is a versatile accessory for cable management solutions. They are designed to clip on to steel girders and have an eyelet to securely slide a conventional cable tie through. As such, by using these clip mount bases at appropriate intervals, individual or bundles of cables can be easily secured along a girder. For cable routing in many kinds of environment and application, these girder cable tie bases are ideal.

They are available in vertical and horizontal flanges, and in different sizes:

• 203-7644 is a vertical clip-on cable tie base, 3 to 10 mm;• 203-7650 is a vertical clip-on cable tie base, 10 to 18 mm;• 277-266 is a vertical clip-on cable tie base, 1.5 to 5 mm;• 277-272 is a vertical clip-on cable tie base, 5 to 7 mm;• 377-316 is a horizontal clip-on cable tie base, 1.5 to 5 mm;• 277-238 is a horizontal clip-on cable tie base, 3 to 7 mm;• 277-244 is a horizontal clip-on cable tie base, 8 to 13 mm;• 277-250 is a horizontal clip-on cable tie base, 14 to 20 mm

Features and Benefits


Metal clip-on cable tie mounting base;Fast, adjustable and easy to use;No adhesive or screw fixing necessary

Applications

Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. These clip-mounted cable tie bases can be used alongside cable ties to secure cables to surfaces as well as organizing them, which is ideal for running cables safely over long distances. They are ideally used with plastic cable ties, but can also be used with appropriate metal cable ties. They might typically be used in;

IT hardware management and server farms

Construction

Offices and commercial buildings

What are the advantages of clip-on cable tie mounts?


Unlike self-adhesive cable tie bases or screw-in cable tie mounts, clip-on versions cannot be used on a variety of surfaces, and are limited by what they can clip onto. They are almost entirely designed for use with steel girders. However, when used in this application they have the advantage of being reusable, adjustable and providing a quicker and more secure mount for cables and cable bundles.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products offers what you need to succeed.

Liens connexes