RS PRO M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm

Sous-total (1 unité)*

8,08 €

(TVA exclue)

9,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +8,08 €

*Prix donné à titre indicatif

N° de stock RS:
276-8156
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Connecting Component

Connector Type

Angle Bracket

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

38mm

Product System

RS Structural System

Standards/Approvals

No

Series

93W

RS PRO Connector Bracket & Joint Set - M8


RS PRO is proud to introduce a range of connector brackets and joint angles designed to ensure a stable structure by minimising cross-grain tension with aluminium strut profiles. The angle bracket components are made from die-cast aluminium, and compatible with a variety of different profiles. Each connecting component set includes an angle bracket for secure fastening and a stylish decorative cap for a clean installation.

Features and Benefits


  • Connector Bracket & Joint

  • Allows for a sturdy connection without a profile end finishing

  • Aluminium die cast construction

  • Can be easily removed and reused

  • Variants Available Separately


  • Fits Strut Profile 30 mm – RS stock no: 276-8155

  • Fits Strut Profile 40 mm – RS stock no: 276-8156

  • Fits Strut Profile 42 mm – RS stock no: 276-8157

  • Fits Strut Profile 45 mm – RS stock no: 276-8158

  • Application


  • Aluminium profiles

  • RS Structural system

  • Liens connexes