RS PRO 30 mm Bright Zinc Steel Coupling Nut, M10
- N° de stock RS:
- 276-544
- Fabricant:
- RS PRO
Sous-total (1 sachet de 10 unités)*
13,26 €
(TVA exclue)
16,04 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,26 € | 1,326 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-544
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Thread Size | M10 | |
| Product Type | Coupling Nut | |
| Length | 30mm | |
| Material | Steel | |
| Standards/Approvals | DIN 6334 | |
| Finish | Bright Zinc | |
| Thread Standard | G | |
| Thread Direction | Right Hand | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Thread Size M10 | ||
Product Type Coupling Nut | ||
Length 30mm | ||
Material Steel | ||
Standards/Approvals DIN 6334 | ||
Finish Bright Zinc | ||
Thread Standard G | ||
Thread Direction Right Hand | ||
- Pays d'origine :
- CN
RS PRO Coupling Nuts
From the trusted RS PRO brand, these hexagonal connecting nuts can be used as spacers or to connect threaded rods. Their hexagonal shape means they can be manipulated with appropriate wrenches to tighten and loosen as needed. These coupling nuts are plated with bright zinc, allowing for a degree of protection against corrosion.
Other sizes are available
• 276-522 is an M6 x 18mm zinc plated steel coupling nut;• 276-538 is an M8 x 24mm zinc plated steel coupling nut;• 276-544 is an M10 x 30mm zinc plated steel coupling nut;• 825-269 is an M6 x 18mm stainless steel coupling nut;• 825-275 is an M8 x 24mm stainless steel coupling nut;• 825-297 is an M12 x 36mm stainless steel coupling nut
Features and Benefits
• Hexagonal coupling nut;• Bright zinc plated steel;• Ideal for rod assembly and component spacing
Applications
Hex coupling nuts are a highly versatile fastener and feature a continuous thread that can accommodate screws or rods from either end. Whether used to connect flexible threaded rods in camping tents or trampolines or as a connector spacer in PCB applications to separate components from the board, coupling nuts can provide a robust point of contact in a variety of constructions.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Liens connexes
- RS PRO 18 mm Bright Zinc Steel Coupling Nut, M6
- RS PRO 24 mm Bright Zinc Steel Coupling Nut, M8
- RS PRO 36 mm Bright Zinc Steel Coupling Nut, M12
- RS PRO 60 mm Bright Zinc Steel Coupling Nut, M20
- RS PRO 48 mm Bright Zinc Steel Coupling Nut, M16
- RS PRO DIN 934
- RS PRO DIN 936
- RS PRO 30 mm Plain Stainless Steel Coupling Nut, M10