RS PRO, Panel Yellow LED Pilot Light, 16 mm Cutout, IP44, Round, 24V ac/dc
- N° de stock RS:
- 271-7479
- Fabricant:
- RS PRO
Sous-total (1 paquet de 5 unités)*
19,49 €
(TVA exclue)
23,585 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 250 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 3,898 € | 19,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-7479
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP44 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Hazardous Area Certification | NO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP44 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Standards/Approvals CE, RoHS, UKCA | ||
Hazardous Area Certification NO | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Panel Mount Yellow LED Indicator Light, 16 mm Cutout, IP40, Round, 24 V AC/DC
When you need light indications to demonstrate if your equipment or industrial process is currently running, these RS PRO yellow LED (light-emitting diode) pilot or power indication lights are ideal. As LED lights provide more intensive light than incandescent bulbs, they make it easy to see the status of your process from afar.
Thanks to their energy efficiency and a bulb life of up to 30,000 hours, these lights provide long-lasting performance. For quick and easy installation, they're supplied as panel mounting components with a lock nut and screw terminals.
These pilot lights are often found in telecommunications and automotive applications and equipment. They comply with United States (ANSI/ESD S20.20:2014) and United Kingdom (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, guaranteeing a minimal risk of discharge.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 909-2477
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7479
Liens connexes
- RS PRO 16 mm Cutout Round, 24 V ac/dc
- RS PRO 16 mm Cutout Round, 24 V ac/dc
- RS PRO 16 mm Cutout Round, 230 V ac
- RS PRO 22 mm Cutout Round, 24 V ac/dc
- EAO Panel Yellow LED Pilot Light IP65, Round
- RS PRO Panel Mount Yellow LED Pilot Light IP65 24 V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP40 24 V ac/dc
- RS PRO 16 mm Cutout Round, 12 V ac/dc