Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- N° de stock RS:
- 271-1868
- Référence fabricant:
- G3RV-ST500-A 24VDC
- Fabricant:
- Omron
Sous-total (1 unité)*
51,01 €
(TVA exclue)
61,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 51,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-1868
- Référence fabricant:
- G3RV-ST500-A 24VDC
- Fabricant:
- Omron
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Omron | |
| Maximum Control Voltage | 24V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Maximum Control Voltage 24V dc | ||
Omron G3RV-ST Series Solid State Interface Relay, SPDT Configuration, 19.2 to 26.4 V Control Voltage Range - G3RV-ST500-A DC24
This Omron product is a compact solid-state relay with an integrated low-profile socket. It features a DC output (MOSFET) and operates at 24V AC/DC. Its slim design saves panel space, making it ideal for space-constrained applications.
Features & Benefits
• Occupies minimal space on panels, allowing for efficient use of limited real estate
• The relay comes with a built-in socket, simplifying installation and reducing wiring complexity
• DIN rail mount for easy installation
Applications
• Suitable for PLC control, motor drives, and sensor interfacing
• Used in lighting control, HVAC systems, and access control
• Ideal for switching valves, pumps, and heaters
What is the supply voltage supported by it?
The relay can handle supply voltage of 19.2 to 26.4 V.
Is it suitable for high-speed switching applications?
Yes, it has an operate time of 6 ms max, making it suitable for rapid switching.
Can I use this relay for both AC and DC loads?
Yes, it supports both AC and DC loads within the specified voltage range.
Liens connexes
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
