RS PRO Strain Relief Bush For Use With D-Sub Connector

Offre groupée disponible

Sous-total (1 sachet de 100 unités)*

18,99 €

(TVA exclue)

22,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Sachet(s)
Le Sachet
Prix par unité*
1 - 318,99 €0,19 €
4 - 517,83 €0,178 €
6 - 1116,57 €0,166 €
12 +15,86 €0,159 €

*Prix donné à titre indicatif

N° de stock RS:
269-1886
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

D-Sub Connector Accessory

Accessory Type

Strain Relief Bush

For Use With

D-Sub Connector

Gender

Female

Material

Polyamide 66

Colour

Black

Standards/Approvals

HF, RoHS

RS PRO, Black Nylon 66, Strain Relief Cable Bush, 7.4 mm Bundle Diameter


Protect your cables from chaffing with this strain relief bushing from RS PRO. It's a handy tool to use at home or in your office. This component is commonly attached to a cable where it meets the connector. ;The bushing increases the longevity of your electrical cords by holding wires securely in place. This also prevents them from becoming tripping hazardous. It can withstand bending, knotting and twisting without letting the strain travel all the way to the connector where a break usually occurs. ;As the unit is made from robust nylon it's resistant to heat as well as being exceptionally strong. A component such as this one is useful in sound studios where you need a lot of cabling.

Features and Benefits


• Black colour

• Made from nylon 66

• Maximum cable bundle diameter of 7.4 mm

• RoHS (Restriction of Hazardous Substances) compliant

• UL-94V-2 approval from Underwriter Laboratories meaning it is flame retardant

Small Pack Size


Per Unit, RS stock no: 8178861

Large Pack Size


RS stock no: 2691886

Liens connexes