RS PRO Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66
- N° de stock RS:
- 269-1726
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 sachet de 500 unités)*
18,88 €
(TVA exclue)
22,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 64 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 514 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 2 | 18,88 € | 0,038 € |
| 3 - 4 | 18,03 € | 0,036 € |
| 5 - 9 | 17,50 € | 0,035 € |
| 10 + | 17,26 € | 0,035 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-1726
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 78.4N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 22mm | |
| Standards/Approvals | UL 94 V-2 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 78.4N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 22mm | ||
Standards/Approvals UL 94 V-2 | ||
Small Pack Size
Per Unit, RS stock no: 178-462
Large Pack Size
RS stock no: 2691726
RS PRO Nylon Non-Releasable Cable Ties
RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.
What are they also known as?
• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie
What are they used for?
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.
Features and Benefits?
• High quality
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6
Why choose this product?
Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.
What application would you use it for?
RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Liens connexes
- RS PRO x 2.5mm Polyamide 66
- Coral G950-06809-01 for use with Raspberry Pi
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D