RS PRO Male D-Sub 25-Pin to Male DB25 Serial Cable, 2 m Polyvinyl Chloride

Sous-total (1 boîte de 5 unités)*

42,46 €

(TVA exclue)

51,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 111 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +42,46 €8,492 €

*Prix donné à titre indicatif

N° de stock RS:
266-8495
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Serial Cable

Connector Type A

D-Sub 25-Pin

Connector Type B

DB25

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Colour

Beige

Standards/Approvals

CE UKCA RoHS REACH

Jacket Material

Polyvinyl Chloride

RS PRO DB25 Male to Male Serial Cable, 2m


Get connected with RS PRO D-Sub cables. Our D-Sub serial cables are a time-tested and reliable solution for data transmission, known for their durability and compatibility. Whether connecting computers, printers, or other devices, these cables have been an integral part of communication systems for decades, offering a dependable and versatile connectivity option.

Why Would You Choose a D-Sub Serial Cable?


One of the key advantages of D-Sub serial cables is their robustness and durability. The connectors provide a sturdy and secure connection, additionally, the cables are shielded to minimise interference from external sources, ensuring reliable data transmission even in electrically noisy environments.

Features and Benefits


  • Serial or Parallel

  • DB25 Male to Male

  • 25 Pin D-sub

  • Strain relief on the end of the hood

  • Gold flash pins to help stop corrosion

  • Cable flex has an outer diameter of 7 mm and 28 AWG

  • Aluminium-Mylar Foil Shielding

  • Beige, 2m PVC cable

  • Approvals and Standards


    RoHS, REACH, CE, UKCA

    Applications


  • Industrial

  • Scientific

  • Telecommunications

  • Pack Variant


  • Small Pack Size: 182-8820

  • Large Pack Size: 266-8495

  • Liens connexes