RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 1 m Black sheath Polyvinyl Chloride

Sous-total (1 boîte de 5 unités)*

39,49 €

(TVA exclue)

47,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +39,49 €7,898 €

*Prix donné à titre indicatif

N° de stock RS:
266-8477
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

DVI Cable

Connector Type A

DVI-D Dual Link

Connector Type B

DVI-D

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

REACH, RoHS

Pays d'origine :
CN

RS PRO DVI-D Dual Link Cable, Male to Male


Upgrade your digital display experience with the RS PRO DVI-D Cable. Designed with precision and reliability in mind, this 1m male-to-male cable delivers clear digital signals, ensuring optimal performance for your monitor or projector.

With a sleek black PVC jack and an outer diameter of 8.6mm, this cable not only looks great but also offers durability that lasts. The connectors are coated with a gold flash covering to prevent corrosion, guaranteeing a stable and uninterrupted connection.

Whether you are a tech enthusiast or a professional in need of high-quality visuals, the RS PRO DVI-D Cable is your go-to solution. It supports digital-only connections, making it ideal for those seeking pristine image quality without any loss in signal transmission.

Features and Benefits


  • DVI-D Cable

  • Gold flash covering to prevent corrosion

  • Precision and reliability

  • Clear digital signals

  • 5 Pack

  • Specification


  • Cable Type: DVI-D Dual Link

  • Male to Male

  • Sheath Material: PVC

  • Colour: Black

  • Length: 1m

  • Outer diameter of 8.6 mm

  • FAQs


    How does a DVI-D cable work?

    DVI-D cables work by eliminating the process of converting the digital signal from a video card to analog and back again. By providing a direct link from the video card to the monitor, a much quicker connection is established that can produce high-quality images.

    Pack Variants


  • Small Pack Size: 182-8564

  • Large Pack Size: 266-8477

  • Liens connexes