RS PRO Pink Latex Finger Cots, 100 Per Pack per pack

Sous-total (1 sachet de 100 unités)*

14,06 €

(TVA exclue)

17,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 17 unité(s) prête(s) à être expédiée(s)
  • Plus 318 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +14,06 €0,141 €

*Prix donné à titre indicatif

N° de stock RS:
266-2874
Numéro d'article Distrelec:
304-14-693
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Finger Cots

Material

Latex

Quantity

100Per Pack

Anti-Static

Yes

Colour

Pink

Statut RoHS : Exempté

RS PRO 9 - L ESD Finger Cots


These RS PRO finger cots are ideal for use in your ESD-safe (electrostatic discharge) working environment as they won't restrict your hands. Their natural waterproof latex material allows you to work with a variety of chemicals that would otherwise do harm to your fingers and nails.

They're useful when working with small or fiddly components that static and skin oils can damage and their pink colour gives them extra visibility when performing tasks on electronics. Being anti-static, these finger cots are suitable for use in controlled areas where micro-electronics and printed circuit boards (PCBs) are handled as static electricity can cause short-circuiting. They're also powder-free to minimise contamination.

The finger cots are designed to fit snugly and their flexible material makes them easy to roll on and off. Watchmakers, electronics manufacturers and medical industries use them for safety reasons in assembly, repair and packing rooms.

Features and Benefits


• Size 9 (L)

• Pack of 10 disposable finger cots

• Not latex-free

• Does not comply with EN 61340-5-1

Liens connexes