RS PRO Plain Steel Hex Socket Cap Screw, M8 x 16 mm

Sous-total (1 paquet de 200 unités)*

73,80 €

(TVA exclue)

89,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 400 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
200 +0,369 €73,80 €

*Prix donné à titre indicatif

N° de stock RS:
264-6424
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Socket Screw

Thread

M8

Length

16mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Plain

Standards/Approvals

DIN 912

Screw Diameter

M8

RS PRO Hex Head Cap Screw


Introducing the range of RS PRO Socket Screws, designed with a narrow head, making them perfect to use in environments and applications where there are difficult or hard to reach areas. One of the main applications that these fasteners are optimised for is machine repair and maintenace, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. These RS PRO fasteners are reliable and ensure high quality, without compromising the overall finish and performance of the product.

Features and Benefits:


  • Various thread sizes available

  • High-quality threaded design, ensuring the screws turn effortlessly into the socket

  • 12.9 Grade black high tensile steel as standard

  • Head height is equal to shank diameter

  • More cost effective than stainless steel

  • Applications:


    Hex head cap screws, also called hex bolts, are threaded fasteners with a hexagonal head and can easily be tightened or loosened using a wrench or socket tool. Unlike countersunk screws, they have a cylindrical head with a flat top surface which arre widely used in a range of applications that require a strong and secure fastening. They come in different sizes and materials to suit specific needs and are commonly used in construction, machinery, automotive, and many other industries.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 529703

    Large Pack Size: 2646424

    Liens connexes