RS PRO Steel Padlockable Zinc Plated Door Bolt 100 mm 110 mm
- N° de stock RS:
- 264-6407
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
29,60 €
(TVA exclue)
35,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 170 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 2,96 € | 29,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-6407
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Padlockable | Yes | |
| Length | 100mm | |
| Width | 110 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Door Bolt | ||
Material Steel | ||
Finish Zinc Plated | ||
Padlockable Yes | ||
Length 100mm | ||
Width 110 mm | ||
Standards/Approvals No | ||
RS PRO Straight Door Bolts
Introducing the high-quality straight tower bolts by RS PRO, an essential security components suitable for doors, garages, and gates. Crafted from durable steel with excellent weather resistance, they provide optimal protection and offer a bright zinc finish for added durability and professional finish. These RS PRO door bolts offer a reliable and robust security solution for your doors and gates.
Features:
Applications:
Door bolts are essential hardware components used to enhance security and privacy by providing an additional layer of protection against unauthorised entry and reinforce door security. They are used to secure exterior doors, interior doors, gates, and cabinets and additionally, can also serve functional purposes such as child safety and pet control. Door bolts are incredibly versatile and are often used in residential, commercial, and industrial settings.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 8938619
Large Pack Size: 2646407
Liens connexes
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 254 mm 254 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Bright Zinc Door Bolt 100 mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70 mm
- Dzus Fastener Europe Steel Padlockable Zinc Plated Door Bolt 55 mm 11.5 mm