RS PRO FT Series 1 Port RJ45 Female UTP Feed Through, Cat5e
- N° de stock RS:
- 262-8351
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 plateau de 25 unités)*
203,10 €
(TVA exclue)
245,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 25 unité(s) prête(s) à être expédiée(s)
- Plus 50 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 25 - 25 | 8,124 € | 203,10 € |
| 50 - 75 | 7,724 € | 193,10 € |
| 100 + | 7,236 € | 180,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-8351
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 Female | |
| Sub Type | Feed Through | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | UTP | |
| Length | 32.5mm | |
| Diameter | 24mm | |
| Depth | 14.5mm | |
| Width | 26mm | |
| Standards/Approvals | ISO/IEC 11801, UL 94 V-0, EN 50173 | |
| Series | FT | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 Female | ||
Sub Type Feed Through | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type UTP | ||
Length 32.5mm | ||
Diameter 24mm | ||
Depth 14.5mm | ||
Width 26mm | ||
Standards/Approvals ISO/IEC 11801, UL 94 V-0, EN 50173 | ||
Series FT | ||
- Pays d'origine :
- GB
RS PRO RJ45 Feedthrough Connector, XLR Chassis
Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be securely fed through a standard XLR format chassis. With a socket on either side, RJ45 cable assemblies can be fed into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available.
With a robust metal construction, the feedthrough connector can be easily secured with countersunk screw holes.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space-saving
• Made for standard cable assemblies- no soldering or punch terminations required
Applications
Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studios and network racking.
The RJ45 5e connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. Cat5e Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) setups. A hardwire connection to the internet might be preferable where a wi-fi connection is unavailable or undesirable. For connecting devices to a hardwired internet or intranet system, Cat5e connectors are ideal. As such, this XLR formate cat 5e connector might be used in;
• Servers
• Professional stage lighting
• Military applications
Available in this Range
• Stock No. 916-0243 is a UTP CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 916-0252 is a Shielded CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 916-0255 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 916-0259 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5665 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5668 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5652 is a Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5656 is a Shielded Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Small Pack Size
Per Unit, RS stock no: 916-0243
Large Pack Size
Pack Quantity of 25, RS stock no: 262-8351
Liens connexes
- RS PRO FT Series 2 Port RJ45 Female UTP Feed Through Connector, Cat5e
- RS PRO 1 Port RJ45 Female UTP Feed Through, Cat5e
- RS PRO FT Series RJ45 UTP Feed Through Connector, Cat5e
- RS PRO CP Series 1 Port RJ45 UTP Feed Through Connector, Cat5e
- RS PRO FT Series 2 Port RJ45 UTP Feed Through Connector, Cat6
- RS PRO FT Series RJ45 Female Feed Through Connector, Cat5e
- RS PRO FT Series 2 Port RJ45 FTP Feed Through Connector, Cat5e
- RS PRO 1 Port RJ45 Female UTP Feed Through, Cat6