RS PRO Type K Thermocouple 1 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Sous-total (1 paquet de 10 unités)*

144,78 €

(TVA exclue)

175,18 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 120 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 40 unité(s) expédiée(s) à partir du 06 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +14,478 €144,78 €

*Prix donné à titre indicatif

N° de stock RS:
262-3217
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

1 mm

Probe Length

1m

Maximum Temperature Sensed

250°C

Probe Material

Perfluoroalkoxy Alkane

Standards/Approvals

ANSI

Minimum Temperature Sensed

-75°C

Pays d'origine :
GB

RS PRO ANSI Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)


A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction PFA twin-twisted wire well suited to test and measurement applications.;The type K thermocouple is constructed from a robust Thermoplastic plug with a PFA insulated lead and capable of operating at temperature range of -75 to +250°C.;The type K ANSI thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type K thermocouple ideal for harsh industrial environments.;Supplied in packs of 10 for packs of 1 see RS PRO 814-0137

Features and Benefits


Type K thermocouple

ANSI colour coded

Exposed junction

Conductor core/ strands of 1 x 0.2 mm

Lead length of 1m

PFA insulation

Miniature flat pin plug

Plug constructed from robust thermoplastic

Able to withstand temperatures of 250°C

Ideal for test and measurement applications

Standards and Approvals: IEC-584-3

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:814-0137
Large Pack Size:262-3217

Liens connexes