RS PRO White Board, 120 cm Height, 180 cm Width

Sous-total (1 unité)*

180,48 €

(TVA exclue)

218,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 7 unité(s) prête(s) à être expédiée(s)
  • Plus 271 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 128 unité(s) expédiée(s) à partir du 16 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +180,48 €

*Prix donné à titre indicatif

N° de stock RS:
257-8759
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

White Board

Magnetic

Yes

Writing Surface Height

120cm

Writing Surface Width

180cm

Material

Lacquered Steel Board, Aluminium Frame

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO White Boards, Magnetic, 1200 mm x 1800 mm


Capture your collaborative workings with RS PRO whiteboards. These high-quality, heavy-duty boards are wall mountable and offer the perfect solution for capturing creative ideas, teaching or presentations. They are designed to for used with dry wipe board markers which are easy to wipe off ready for the next brainstorming session.

Why Would You Choose This White Board?


RS PRO whiteboards are a joy to use, the lacquered steel board surface and aluminium frame with light grey plastic corner caps come together to make a whiteboard that largely replaces traditional chalkboards. The clean appearance, ease of use, and reduced mess make this a must-have accessory for dynamic discussions and problem-solving.

Features and Benefits


  • Lacquered steel board surface

  • Easy wipe-off

  • Use dry wipe board marker

  • Magnetic

  • Aluminium frame with light grey plastic corner caps

  • Specification


  • White board

  • Weight class: Light duty

  • Frame: Aluminium

  • Wall Mounting

  • Slip hooks x 2

  • Dimensions


  • Overall size: 1200 mm x 1800 mm

  • Marker Tray: 300 mm

  • You May Also Need


  • Size: 1000 mm x 1500 mm, RS stock no: 257-8758

  • Size: 600 mm x 900 mm, RS stock no: 257-8760

  • Size: 900 mm x 1200 mm, RS stock no: 257-8761

  • Applications


  • Offices

  • Projects

  • Teaching and Learning Environments

  • Liens connexes