RS PRO Click Torque Wrench, 10 to 50 Nm, 3/8 in Drive, Square Drive, 327mm Overall

Sous-total (1 unité)*

247,73 €

(TVA exclue)

299,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 32 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 25 unité(s) expédiée(s) à partir du 09 juin 2026
  • Plus 2 unité(s) expédiée(s) à partir du 10 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +247,73 €

*Prix donné à titre indicatif

N° de stock RS:
254-8260
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Reversible

Product Type

Click Torque Wrench

Torque Range

10 to 50 Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

327mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Finish

Black

Material

Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Height Safe

No

Non conforme

RS PRO Reversible Ratchet Torque Wrench - 3/ 8 in Drive


Get the job done right with these RS PRO torque wrenches. Our professional-quality mechanical click-type torque wrenches deliver precise and efficient tightening of threaded fasteners with accuracy and reliability. Our premium quality torque wrenches are designed for professionals and hobbyists. Experience maximum precision & confidence with our robust & durable design, so you can get the job done quickly & effectively.

Why Would You Choose These Torque Wrenches?


The RS PRO torque wrenches are superbly constructed, and a joy to use.

The robust design ensures the torque wrench keeps calibration longer, meaning you can work with confidence. Our wrenches are suitable for professionals and DIY enthusiasts and are commonly used for motorcycle maintenance or domestic and commercial vehicles. We advise the use of suitable high-quality adaptors and sockets compatible with torque wrench drive type and size.

Features and Benefits


  • Accurate to ±3% of torque setting

  • Large scale for great visibility

  • Push/pull locking mechanism

  • Dual scale (N·m & lbf·in)

  • Supplied with a traceable ’Calibration Certificate’ allowing end-users to adhere to more stringent Quality control processes

  • Fast scale adjustment reducing the effort required to adjust

  • Handle material and scale lens cover designed to withstand all common chemicals in automotive, industrial and aviation use

  • Mechanical ’click’ when torque setting is reached

  • Drive Size: 3/8 in

  • Reversible Ratchet

  • RS PRO 3/ 8 in. Reversible Ratchet Torque Wrench Variants – Available Separately


  • 3/ 8 in, 10 to 50 Nm – RS stock no: 254-8260

  • 3/ 8 in, 20 to 100 Nm – RS stock no: 254-8262

  • Supplied With


  • Traceable Certificate of Calibration which meets the requirements of ISO 6789-2:2017

  • Instruction booklet

  • Documentation holder

  • Liens connexes