RS PRO IC Socket USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Beige, 1 m

Sous-total (1 paquet de 10 unités)*

32,35 €

(TVA exclue)

39,14 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 30 mars 2026
  • Plus 70 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +3,235 €32,35 €

*Prix donné à titre indicatif

N° de stock RS:
252-7136
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cable Length

1m

Product Type

IC Socket USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Beige

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Pays d'origine :
CN

RS PRO Male to Female USB A 2.0 Extender Cable, 1m


The RS PRO USB 2.0 A (Universal Serial Bus) cable extender is designed to provide a reliable extension for a USB A between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and benefits


  • USB Male A to USB Female A connection

  • Plug in connection

  • Nickel connections

  • PVC sheath

  • Strain relief protection

  • Aluminium braided foil shielding

  • Supplied in packs of 10

  • Typical Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

  • Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8830

    Large Pack Size: 252-7136

    Liens connexes