RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 2 m

Sous-total (1 paquet de 10 unités)*

25,81 €

(TVA exclue)

31,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 190 unité(s) prête(s) à être expédiée(s)
  • Plus 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +2,581 €25,81 €

*Prix donné à titre indicatif

N° de stock RS:
252-7121
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

IC Socket USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

RS PRO USB 2.0 A to Mini USB B Cable, 2m


The RS PRO USB 2.0 (Universal Serial Bus) cable is designed to provide a reliable connection between a range of devices including laptops and computers to peripherals, digital cameras and MP3 players.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;USB Mini B connections are ideal for connections between older technology such as MP3 players, PDAs and digital cameras. Although likely to be replaced by the newer USB C connections on future technology they are still used today and allow both charging and data transfer.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB Mini B cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and benefits


  • USB A to Mini USB B Male connection

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

  • Supplied in packs of 10

  • Typical Applications


  • PDA

  • Digital Cameras

  • Digital Camcorders

  • MP3 Players

  • Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8492

    Large Pack Size: 252-7121

    Liens connexes