RS PRO IC Socket USB Cable, Male USB Type C to Male, USB 2.0 USB Type A, Black, 2 m

Sous-total (1 paquet de 5 unités)*

25,80 €

(TVA exclue)

31,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 50 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 500 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +5,16 €25,80 €

*Prix donné à titre indicatif

N° de stock RS:
251-3298
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cable Length

2m

Product Type

IC Socket USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type A

Voltage

20V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

RS PRO USB 3.1 Type C Male to USB 2.0 Type A Male


The RS PRO USB version 3.1 type C male to USB version 2.0 type A male cable is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles.

Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.

Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • USB A to USB A Male connection

  • Compatible with all Female USB Type A connections

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

    Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 186-3055

    Large Pack Size: 251-3298

    Liens connexes