RS PRO IC Socket USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, Black, 1 m

Sous-total (1 paquet de 5 unités)*

94,66 €

(TVA exclue)

114,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 80 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +18,932 €94,66 €

*Prix donné à titre indicatif

N° de stock RS:
251-3297
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cable Length

1m

Product Type

IC Socket USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.1

Voltage

20V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

RS PRO USB 3.1 Type C Male to USB 3.1 Type C Male


The RS PRO USB version 3.1 type C male to USB 2.0 type C male cable is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles.

USB 3.1 supports Alternative Mode commonly known as Alt Mode which allows a 4K digital signal native to DisplayPort, which with the help of other adapters can be convert to other video signal, but the port it is connected must also support Alt Mode. USB 3.1 also supports 20 volt, 3 Amp power delivery.

Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • USB 3.1 Type C Male to USB 3.1 Type C Male connection

  • Compatible with all Female USB Type A connections

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

    Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8846

    Large Pack Size: 251-3297

    Liens connexes