RS PRO Male D-Sub 25-Pin to Female D25 Serial Cable, 6 m Polyvinyl Chloride, RS PRO Series

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

108,96 €

(TVA exclue)

131,84 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
le paquet*
5 - 2021,792 €108,96 €
25 - 4521,138 €105,69 €
50 +20,484 €102,42 €

*Prix donné à titre indicatif

N° de stock RS:
251-3285
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

D25

Connector Gender A

Male

Number of Contacts A

25

Connector Gender B

Female

Cable Length

6m

Jacket Colour

Grey

Standards/Approvals

REACH, UKCA, RoHS, CE

Jacket Material

Polyvinyl Chloride

Series

RS PRO

RS PRO 6m D25 Way M to D25 Way female Straight Through Cable


The RS PRO D-Sub serial cable is designed for the secure and reliable transmission of data between computers and peripherals such as printers as well as audio equipment and industry use including the connection of PLCs with HMIs.

Featuring Aluminium Mylar foil shielding and Gold flash plated pins for added wear and corrosion resistant with strain relief at both ends of the cable to prevent internal breakage the RS PRO serial printer cable is a hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • D25 Male to D25 Female Straight Through cable

  • Durable PVC jacket

  • Outer cable diameter of 7mm/ 28awg

  • Aluminium Mylar foil shielding protects against interference

  • Gold flash plated pins for corrosion protection

  • Thumbscrews for a secure connection

  • Strain relief cable support

    Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8906

    Large Pack Size: 251-3285

    Liens connexes