RS PRO Female D-Sub 25-Pin to Male D25 Serial Cable, 500 mm Polyvinyl Chloride, RS PRO Series
- N° de stock RS:
- 251-3281
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 paquet de 5 unités)*
42,49 €
(TVA exclue)
51,415 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 60 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 100 unité(s) expédiée(s) à partir du 10 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 20 | 8,498 € | 42,49 € |
| 25 - 45 | 8,244 € | 41,22 € |
| 50 + | 7,99 € | 39,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-3281
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D25 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, REACH, CE, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B D25 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, REACH, CE, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
RS PRO 0.5m D25 Way Female to D25 Way Male
Straight Through Ribbon Cable
The RS PRO D-Sub serial cable is designed for the secure and reliable transmission of data between computers and peripherals such as printers as well as audio equipment and industry use including the connection of PLCs with HMIs.
Featuring Aluminium Mylar foil shielding and Gold flash plated pins for added wear and corrosion resistant with strain relief at both ends of the cable to prevent internal breakage the RS PRO serial printer cable is a hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Strain relief cable support
Approvals and Standards: RoHS, REACH, CE, UKCA
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8918
Large Pack Size: 251-3281
Liens connexes
- RS PRO Male D-Sub 25-Pin to Male D25 Serial Cable RS PRO Series
- RS PRO Male D-Sub 25-Pin to Female D25 Serial Cable RS PRO Series
- RS PRO Male D-Sub 25-Pin to Female D25 Serial Cable RS PRO Series
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 5 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RS PRO Series
- RS PRO Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Cable RS PRO Series