RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

31,91 €

(TVA exclue)

38,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 135 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 165 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 206,382 €31,91 €
25 - 456,19 €30,95 €
50 +5,998 €29,99 €

*Prix donné à titre indicatif

N° de stock RS:
251-3276
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

D9

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts B

9

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

UKCA, CE, REACH, RoHS

Jacket Material

Polyvinyl Chloride

RS PRO 2m D9 Way Female to D9 Way Female Straight Through Cable


The RS PRO D-Sub serial cable is designed for the secure and reliable transmission of data between computers and peripherals such as printers as well as audio equipment and industry use including the connection of PLCs with HMIs.

Featuring Aluminium Mylar foil shielding and Gold flash plated pins for added wear and corrosion resistant with strain relief at both ends of the cable to prevent internal breakage the RS PRO serial printer cable is a hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • D9 Female to D9 Female Straight Through cable

  • Durable PVC jacket

  • Outer cable diameter of 5mm/ 28awg

  • Aluminium Mylar foil shielding protects against interference

  • Gold flash plated pins for corrosion protection

  • Thumbscrews for a secure connection

  • Strain relief cable support

    Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8781

    Large Pack Size: 251-3276

    Liens connexes