RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, White, 1.8 m

Sous-total (1 paquet de 5 unités)*

12,41 €

(TVA exclue)

15,015 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 40 unité(s) expédiée(s) à partir du 29 avril 2026
  • Plus 275 unité(s) expédiée(s) à partir du 29 avril 2026
  • Plus 200 unité(s) expédiée(s) à partir du 25 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +2,482 €12,41 €

*Prix donné à titre indicatif

N° de stock RS:
251-3236
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cable Length

1.8m

Product Type

IC Socket USB Cable

Connector Type A

USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

RS PRO Male Type A to Male Mini B Cable, 2m


The RS PRO USB version 2.0 A male to mini B male cable is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles; USB A male to A female cables are used to extend shorter cables when extra length is needed.

Featuring a durable black PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • USB version 2.0 A male to mini B male connection

  • Compatible with all Female USB Type A connections

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

    Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8862

    Large Pack Size: 251-3236

    Liens connexes