RS PRO RS PRO series, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- N° de stock RS:
- 251-3215
- Fabricant:
- RS PRO
Sous-total (1 paquet de 5 unités)*
19,48 €
(TVA exclue)
23,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 50 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 90 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 3,896 € | 19,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-3215
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | REACH, CE, UKCA, EN, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals REACH, CE, UKCA, EN, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
The RS PRO HDMI cable (High-Definition Multimedia Interface) is designed to enable high speed transmission of Audio and Visual signals between external devices such as monitors, TVs and digital audio devices.
The high-speed transmission supports 4K resolution and eliminate the need for multiple cables for both video and audio signals.
Fast becoming the standard connection for audio and video HDMI cables are a must for anyone that requires clean, crisp, high-quality signal be it when watching your favourite movies or working in the office.
Complete with Gold Flash covered connectors to prevent corrosion and damage during connection, durable PVC jacket and strain relief at both ends to prevent internal breakage the RS PRO High Speed HDMI lead is a professional and hardwearing cable suitable for home and industry use.
Features and Benefits
Supplied as a pack of 5
Applications
Display systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8473
Large Pack Size: 251-3215
Liens connexes
- RS PRO - Male Mini HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Female HDMI, Black
- RS PRO 77HD419 series - Male HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, Black
- RS PRO RS PRO series - Male HDMI to Female HDMI, Black
- RS PRO - Male HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Male HDMI, Black