RS PRO Dolly Parking Rail, 153 mm x 6.5 mm

Sous-total (1 unité)*

40,55 €

(TVA exclue)

49,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 26 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +40,55 €

*Prix donné à titre indicatif

N° de stock RS:
250-0418
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Dolly Parking Rail

Length

153mm

Height

6.5mm

Statut RoHS : Exempté

RS PRO Parking Rail End Caps


Use these end caps from RS PRO to complete your dolly parking rail installation. End caps are the finishing piece installed on the ends of parking rails to secure the castor wheels against unintentional rolling. Included in the design are locating lugs and yellow position markings with a signal effect to indicate the position of the wheels.

Installation Process


Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the end cap via locating lugs at either end and apply adequate pressure – done!

Features and Benefits


  • End Cap for Parking Rail, Low/Low (Set)

  • 2 end caps

  • 2 position markings

  • Compatible with different roller diameters

  • Self-adhesive coating

  • Colour


  • End caps: Black

  • Position markings: yellow RAL 1003

  • Material


  • End caps: Plastic PA, glass ball reinforced

  • Position markings: Plastic PET

  • Screw-on set (optional) screw: Steel

  • Screw-on set (optional) plastic anchor: Plastic

  • Certificate


    RoHS, REACH, POP, CFM

    Compatible Dolly Parking Rail – Available Separately


  • Length: 400 mm – RS stock no: 250-0410

  • Length: 800 mm – RS stock no: 250-0411

  • Length: 1200 mm – RS stock no: 250-0412

  • Applications


  • Aluminium profiles construction

  • Warehouse

  • Distribution Centre

  • Industrial

  • Liens connexes