RS PRO Dolly Parking Rail, 1200 mm x 6.5 mm

Sous-total (1 paquet de 4 unités)*

508,252 €

(TVA exclue)

614,984 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 92 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
4 +127,063 €508,25 €

*Prix donné à titre indicatif

N° de stock RS:
250-0414
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Dolly Parking Rail

Length

1200mm

Height

6.5mm

Statut RoHS : Exempté

RS PRO Aluminium Guiding Rails -1200 mm


Looking to create a FIFO system to house your dollies? - then consider this high-quality guiding rail set from RS PRO. Our guiding rails are the primary components needed during the construction of a modular FIFO system. These rails are made from aluminium, 1200 mm in length, interlock via longitudinal connectors, and should be mated with infeed caps. Once assembled the system offers one-sided guidance of floor rollers with a wheel width of up to 40 mm.

Why would you need these guiding rails?


Guiding rails are the ideal solution for storing and organising dollies. They do not need to be fastened to the floor but instead rely on the weight of the dollies used in the application. A cost effect system can be constructed using minimal floor space without the need for permanent floor fixtures. This reduces costs, saves time and space while offering additional flexibility.

Features and Benefits


  • Aluminium rails

  • One-sided guidance of floor rollers

  • Suitable for wheel width of up to 40 mm

  • Primary component for modular system

  • Profile slots for cost-effective enclosure

  • Floating installation without screwed joints

  • Space-saving thanks to one-sided rail guide

  • Fast storage of dollies

  • Length 1200 mm

  • Compatible components – Available separately


    Infeed Caps - RS stock no: 250-0413

    Applications


  • Aluminium profiles construction

  • Warehouse

  • Distribution Centre

  • Industrial

  • Liens connexes