RS PRO Dolly Parking Rail, 153 mm x 6.5 mm

Sous-total (1 paquet de 10 unités)*

440,75 €

(TVA exclue)

533,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
le paquet*
10 +44,075 €440,75 €

*Prix donné à titre indicatif

N° de stock RS:
250-0413
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Dolly Parking Rail

Length

153mm

Height

6.5mm

Statut RoHS : Exempté

RS PRO Aluminium Infeed Caps


Use these Infeed caps in conjunction with the Aluminium Guiding Rails to create your ideal FIFO station for Dollies. These infeed caps are made from Aluminium die-casting and have fixing points for a secure attached to aluminium guiding rails and yellow screw covers with signal effect to indicate the infeed position for the castor wheels. During application, the caps are placed at either end of the guiding rails and have an extra wide funnel to guide one castor wheel within the First-in-First out system, making loading and unloading easier.

Features and Benefits


  • For easier loading and unloading

  • Ideal for FIFO stations with floor dollies

  • Robust design

  • Mounts directly to guiding rails

  • Yellow screw cover - indicates the infeed position

  • M6 countersunk screws

  • Material


  • Aluminium die-cast

  • Screw Covers: Plastic PC

  • Compatible components – Available separately


    RS PRO 1200 mm Aluminium Guiding Rails – 250-0414

    What do you get


  • 8 infeed caps

  • 16 Screw covers

  • 16 Hexagon socket set screws ISO 4027 - M6 x 8

  • Certificate


    ROHS, REACH, POP, CFM

    Applications


  • Aluminium profiles construction

  • Warehouse

  • Distribution Centre

  • Industrial

  • Liens connexes