RS PRO Teflon Nylon, ABS 201 mm

Sous-total (1 unité)*

22,27 €

(TVA exclue)

26,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s)
  • Plus 41 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +22,27 €

*Prix donné à titre indicatif

N° de stock RS:
249-8661
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Desoldering Tool

Body Material

Nylon, ABS

Nozzle Material

Teflon

Nozzle Length

201mm

Anti-Static

No

Standards/Approvals

No

RS PRO ESD Safe Desoldering Pump


A high-quality ESD Desoldering Pump for the removal of residual solder from PCB boards during desoldering applications on or around sensitive electronic equipment and components.;Designed for single handed use the solder sucker is easy to operate incorporating a simple pushbutton for suction and quickly re-primed via the plunger.;Constructed from Nylon, PA6 ESD & ESD Teflon tip to prevent solder build up and sticking when in use.

Features and Benefits


  • ESD safe

  • One handed operation

  • High suction capacity

  • Tip diameter of 4.5mm

  • Overall length 201mm

  • Weight of 52g

  • What is ESD?


    Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Liens connexes