Noga S10 Series for Deburring Aluminium and Plastic, Steel Deburring Tool Deburring Blade, High Speed Steel Blade, S10

Sous-total (1 sachet de 10 unités)*

31,83 €

(TVA exclue)

38,51 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 21 unité(s) prête(s) à être expédiée(s)
  • Plus 539 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +31,83 €3,183 €

*Prix donné à titre indicatif

N° de stock RS:
244-6773
Numéro d'article Distrelec:
304-14-280
Référence fabricant:
S10 BLADE
Fabricant:
Noga
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Noga

Blade Type

S10

Product Type

Deburring Tool Deburring Blade

Blade Use

Deburring

Materials Deburred

Aluminium and Plastic, Steel

Standards/Approvals

No

Blade Material

High Speed Steel

Cut Direction

Right

Series

S10

Overall Length

48mm

Statut RoHS : Exempté

Noga HSS S 10 Deburring Blade For Deburring


They’re MADE from high-speed steel to effectively remove dangerous jagged edges from machined materials.

Compared with common carbon and tool steels, high-speed steel is harder, offers greater abrasion resistance and can withstand higher temperatures. This results in a product that can cut quickly and cleanly for added safety and reliability. With a 64 Rockwell hardness rating, this deburring tool is designed to last. Higher hardness equals less damage done when subjected to the frictional stress these blades will encounter. They feature a 28 mm handle that’s comfortable to hold and allows for easy manipulation. Each pack contains 10 deburring blades.

Stringent testing has been done to ensure that this product meets our rigorous standards. You can use these blades on steel, aluminium and plastic.

Features and Benefits


• Deburring blade

• Made from high-speed steel

• For use on steel, aluminium and plastic

• Right-hand cutting

• Overall length of 48 mm

• S 10 model type

• 64 Rockwell hardness rating

• 10 per pack

Liens connexes