RS PRO Nut Spinner Precision, 5-Piece

Sous-total (1 jeu)*

27,84 €

(TVA exclue)

33,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
jeu(x)
le jeu
1 +27,84 €

*Prix donné à titre indicatif

N° de stock RS:
243-664
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

5

Tip Type

Nut Spinner

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Five Piece Nut Driver Set


From RS PRO this five-piece nut driver set contains popular sizes for hexagonal nuts and screws. Wether used to secure screws and bolts, or integrated into a head of screw, metric hexagonal nuts are a very common fastener, and are often difficult to loosen or tighten by hand alone.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. With ergonomic handles, this nut spinner kit is perfect for professional applications.

Kit Contains

A 5 Piece nut spinner kit with the following sizes;

• 2.5mm

• 3mm

• 3.2mm

• 3.5mm

• 4mm

Features and Benefits

Blades made from high-grade Chrome-vanadium steel

The rotating cap allows the operator to drive easily and adjust precisely

Tri-lobe shape of the handle provides a comfortable grip during rotation

Eyelet in handle for extra storage options.

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Screwdriver sets are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production

• Electronics

• Opening consoles - Xbox/Playstation

• Woodworking/carpentry

• Fastening wood and metal

RS PRO offers the following screwdriver sets

• 243-513 is a 7 Piece set (Slotted x 4 pieces and Phillips x 3 pieces)

• 243-585 is a 7 Piece set (Slotted x 4 pieces and Phillips x 3 pieces)

• 243-692 is a 5 Piece set (Star)

• 243-686 is a 7 Piece set (Hex)

• 243-664 is a 5 Piece set (Nut Spinner)

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Liens connexes