RS PRO SA Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NO/1 NC, IP65
- N° de stock RS:
- 242-0843
- Fabricant:
- RS PRO
Sous-total (1 unité)*
55,47 €
(TVA exclue)
67,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s)
- Plus 115 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 55,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-0843
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Thermoplastic | |
| Illuminated | No | |
| Series | SA | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Head Style | Twist to Release | |
| Contact AC Voltage | 24V ac | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC 60947-5-1 and IEC 60947-5-5 | |
| Length | 70mm | |
| Width | 70mm | |
| Push Button Material | Plastic | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Thermoplastic | ||
Illuminated No | ||
Series SA | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw | ||
Head Style Twist to Release | ||
Contact AC Voltage 24V ac | ||
Head Diameter 40mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC 60947-5-1 and IEC 60947-5-5 | ||
Length 70mm | ||
Width 70mm | ||
Push Button Material Plastic | ||
- Pays d'origine :
- IT
RS PRO Emergency Stop Push Buttons
Use RS PRO emergency stop pushbuttons to activate a STOP procedure in operations. These mushroom head style push buttons are made from thermoplastic and include a red push button with latch & twist release, electrical contacts, and a yellow and grey enclosure. During application, our E-Stop push buttons are easy to install, and instantly cuts-off operations once the alarm has been raised even in challenging environments.
Where would you use the E-Stop Pushbuttons?
The E-STOP device SA series can be used for emergency stop signal generation in dangerous situations. Equipped with a certified emergency button, SA E-STOP devices guarantee maximum reliability and ease of installation. The SA series E-STOP devices can be used all over the world thanks to the compliance of the ECX 4580 pushbutton with EN / IEC 60947-5-1, EN / IEC 60947-5-5, EN ISO 13850 and UL NISD category.
Features and Benefits
RS PRO Emergency Stop Push Buttons Variants
Applications
Why would you choose RS PRO Emergency Push Buttons?
RS PRO offers a comprehensive range of E-Stop pushbuttons and complete units. All products are high-quality and available in a variety of contact configurations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
Can the E-Stop mushroom head button be purchased separately?
Yes, please see RS stock no: 242-0835
Liens connexes
- RS PRO SA Series Twist Release Emergency Stop Push Button 1 NC, IP65
- RS PRO SL112 Series Twist Release Emergency Stop Push Button 1 NC, IP65
- RS PRO SB112 Series Twist Release Emergency Stop Push Button 1 NC, IP65
- RS PRO SA Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Craig & Derricott EMS Series Twist Release Emergency Stop Push Button 1 NC, IP65
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- ABB 2TLA Series Twist Release Emergency Stop Push Button 1 NC, IP65