RS PRO Pink Latex Finger Cots, 720 Per Pack per pack

Sous-total (1 sachet de 720 unités)*

70,71 €

(TVA exclue)

85,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 27 avril 2026
  • Plus 55 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +70,71 €0,098 €

*Prix donné à titre indicatif

N° de stock RS:
241-8425
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Finger Cots

Material

Latex

Quantity

720Per Pack

Anti-Static

Yes

Colour

Pink

Statut RoHS : Exempté

Pays d'origine :
MY

Anti-static ESD Safe Disposable Finger Cots.


From the trusted RS PRO brand, these disposable ESD safe finger cots are made from pink natural latex and are powder-free. Suitable for different environments, easy to use, cost-saving, a finger cot offers no restriction of movement and used in various applications. An anti-static Latex ESD finger cot provides you with all the protection provided from a latex glove without having to wear a complete glove and still protects you and your products. This RS PRO is a pink colour, fits snugly and securely onto your finger rolling on and off easily.

The advantage of the disposable latex-free finger cot is that they allow the free use of your hand and protecting the product you are working with from your fingers.

Do not use this product if you have an allergy to latex. Consider using a latex-free product such as Nitrile.

Features and Benefits.

• Anti-Static, ESD Cleanroom safe.

• Made from Latex.

• Powder free.

• Individual finger protection.

• Easy to use, put on and remove.

• Snug secure fit.

• Pink colour.

• Not restrictive

• Various sizes available.

ESD Finger Cots and Sizes Available.

• Stock number 2418144, small, finger cots per box 720.

• Stock number 2418403, medium, finger cots per box 720.

• Stock number 2418425, large, finger cots per box 720.

• Stock number 2661786, small, finger costs per box 100.

• Stock number 2662868, medium, finger costs per box 100.

• Stock number 2662874, large, finger costs per box 100.

• Stock number 2662896, extra-large, finger costs per box 100.

• Stock number 2668903, extra-large, finger costs per box 720.

Applications.

The anti-static ESD safe finger cots have a wealth of applications and as they are ESD safe are especially suitable for electronic applications and safe room environments. Among the many applications they are suitable for are;

• Cleanroom environments.

• Medical environments.

• Chemical industries.

• Electronic industries.

• Watchmaking.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Liens connexes