RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride

Sous-total (1 unité)*

17,61 €

(TVA exclue)

21,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 90 unité(s) prête(s) à être expédiée(s)
  • Plus 771 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +17,61 €

*Prix donné à titre indicatif

N° de stock RS:
240-6338
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

D-Sub 9-Pin

Connector Gender A

Male

Connector Gender B

Female

Cable Length

3m

Jacket Colour

Black

Standards/Approvals

CE, RoHS, REACH, UKCA

Jacket Material

Polyvinyl Chloride

RS PRO DB9 Way Male to DB9 Way Female Straight Through Serial Cables


From the trusted brand RS PRO, a range of straight-through serial cables that features a DB9 male connector at one end and a female DB9 connector on the other. To ensure quality, gold flash contact pins are used for reliability with perfect connection every time between a computer and DCE (Data Circuit-Terminating Equipment) device such as a modem.

The serial cables have a PVC sheath offering corrosion resistance and durability with strain relief on the end of the hood to support the cable and prevent it from splitting. These durable cables are perfect extensions for applications requiring RS-232 serial devices to be connected from a greater distance.

Features and Benefits


  • DB9 Male to DB9 female connectors

  • 9 Way RS-232 serial connector pin assignment

  • Black PVC cable flex for durability and protection

  • Strain relief on the end of the hood to support the cable and prevent it from splitting

  • Gold flash pins with excellent corrosion resistance

  • Ideal for a range of applications such as connecting a PC to a Data Circuit-Terminating Equipment

  • Also used to extend serial cables

  • DB9 Way Male to DB9 Way Female Variants - Available Separately


  • Black, Length 500 mm, RS Stock no: 236-9118

  • Black, Length 1 m, RS Stock no: 236-9119

  • Black, Length 3 m, RS Stock no: 240-6338

  • Application


    Serial cables are commonly used for RS-232 communication applications, allowing devices such as a modem to be connected to a computer. These types of cables can feature a variety of connectors with several pins to connect to serial ports. These types of serial extension cables are perfect for extending the length of a serial cable in a wide range of applications. They can be used to connect devices to a computer such as:

  • Modems

  • Power supplies

  • Printers

  • Projectors

  • Screen Monitors

  • FAQs


    Hex nut included?

    Yes, hex nuts are included on the female connector

    What sheath colours are available?

    DB9 Male to DB9 Way Female Straight Through Serial Cables are available in grey or black

    Why would you choose RS PRO for Serial Cable?


    RS PRO offers a wide range of serial cables products to suit your applications. Our range of DB9 way male to DB9 way female cables has been selected for their high quality and great value. We understand quality is of great importance to all our customers and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Standards

    RoHS, REACH, CE, UKCA

    Liens connexes