RS PRO 110 mm Stainless Steel Short Tweezer

Sous-total (1 unité)*

51,29 €

(TVA exclue)

62,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 54 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 4 unité(s) expédiée(s) à partir du 11 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +51,29 €

*Prix donné à titre indicatif

N° de stock RS:
238-6198
Numéro d'article Distrelec:
304-05-545
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

110mm

Point Type

Short

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CH

RS PRO Precision Tweezers


A range of RS PRO precision tweezers with fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. These tweezers are made of high quality anti-magnetic and anti-acid steel.

Options available:

238-6176 - 90 mm, fine tweezers

238-6198 - 110 mm, short fine tweezers

238-6182 - 110 mm, extra fine tweezers

238-6261 - 115 mm, oblique tweezers

238-6205 - 115 mm, hooked fine tweezers

238-6227 - 115 mm, curved tweezers

238-6249 – 120 mm, strong thick tweezers

238-6283 - 120 mm, strong standard tweezers

238-6255 - 120 mm, flat rounded tweezers

238-6233 - 140 mm, narrow fine tweezers

Features and Benefits:


  • Manufactured from high grade anti-acid, anti-magnetic steel - non-rusting, acid proof, heat resistant and long lasting

  • Very sharp fine tip - designed for precision work

  • Various styles and sizes are available

  • RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Typical Applications:


    Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:

    Microelectronics

    Jewellery Making

    Watch Making and Repairs

    Medical Environments

    Laboratory Technology

    Home DIY

    FAQs


    Why would you use tweezers?

    Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.

    Standards

    3C AA

    Liens connexes