RS PRO 2-position Key Switch Head, Spring Return, 22.5 mm Cutout

Sous-total (1 unité)*

27,84 €

(TVA exclue)

33,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +27,84 €

*Prix donné à titre indicatif

N° de stock RS:
238-3945
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

2

Switch Operation

Spring Return

IP Rating

IP65

Standards/Approvals

CE – UKCA,EN 60947-5-1 and UL 508

Pays d'origine :
IT

RS PRO Key Selector Switch Head – Plastic


From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These selector switch heads have a plastic body and key actuation with 2 or 3 switch positions. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational each selector switch head depending on the model, opens and closes contacts, turns right, left, and centre with a positive feel without rotation of the operators.

Features and Benefits


  • Front panel mount

  • Plastic outer

  • Colour: Black

  • Switch position: 2 or 3

  • Key n° G.513 Included

  • Outer diameter: 30 mm

  • IP65 rating

  • Mechanical Specification


  • Operating Temperatures: -25 °C to +70 ° C

  • Stock Temperatures: -40 °C to +80 ° C

  • Mechanical durability (Millions of operations): 0.3

  • B10d (Millions of operations): 0.6

  • Max. switching frequency [Cicli/h] 3600

  • RS PRO Key Selector Switch Heads - Switch Position Variants - Available Separately


  • 2 Switch Position, Left key extraction, RS Stock no: 238-3943

  • 2 Switch Position, left and right key extraction, RS Stock no: 238-3944

  • 2 Switch Position, spring right return - left key extraction, RS Stock no: 238-3945

  • 3 Switch Position, left, central and right key extraction, RS Stock no: 238-3948

  • 3 Switch Position, central key extraction, RS Stock no: 238-3946

  • 3 Switch Position, left & right spring return - central key extraction, RS Stock no: 238-3949

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Commercial Kitchen Appliances

  • Why would you choose RS PRO for Selector Switch Heads?


    RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes