RS PRO Wire Stripper, 28mm Max, 140 mm Overall
- N° de stock RS:
- 238-0801
- Fabricant:
- RS PRO
Sous-total (1 unité)*
20,53 €
(TVA exclue)
24,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 36 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 20,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-0801
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cable Type | Cable Stripper | |
| Stripping Range | 8 - 28mm | |
| Maximum Size | 28mm | |
| Overall Length | 140 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cable Type Cable Stripper | ||
Stripping Range 8 - 28mm | ||
Maximum Size 28mm | ||
Overall Length 140 mm | ||
- Pays d'origine :
- IT
RS PRO Wire Stripper
Introducing the RS PRO Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort. The wire stripper has an adjustable internal blade that safely and precisely removes the outer sheath of the cable. This high-quality stripper guarantees a safe, light and comfortable grip and is a versatile hand tool that is ideal for wire stripping in a range of environments.
Features and Benefits:
- This RS PRO Wire Stripper offers an easy solution to quickly grip and remove cable sheaths thanks to the adjustable internal blade
- Designed to be lightweight and quick to use, ideal for working on the go
- Supplied with a spare blade
- For cable sizes 8 mm to 28 mm
Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper ESD protected?
No, it is not ESD safe
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Wire Stripper 140 mm Overall
- RS PRO Wire Stripper 0.64mm Max, 140 mm Overall
- RS PRO Wire Stripper 28.0mm Max, 140 mm Overall
- Facom Wire Stripper 28mm Max, 167 mm Overall
- Jokari Wire Stripper 28mm Max, 170 mm Overall
- Wiha Wire Stripper 28mm Max, 130 mm Overall
- BETA Wire Stripper 12.0mm Max, 140 mm Overall
- CK Wire Stripper 0.8mm Max, 140 mm Overall