RS PRO 36 A 520V ac 50Hz, 60 Hz, Chassis Mount Power Line Filter, Screw 3 Phase

Offre groupée disponible

Sous-total (1 unité)*

155,96 €

(TVA exclue)

188,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 33 unité(s) expédiée(s) à partir du 22 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 4155,96 €
5 - 9152,85 €
10 - 24149,72 €
25 +140,37 €

*Prix donné à titre indicatif

N° de stock RS:
237-8775
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Current

36A

Product Type

Power Line Filter

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

2

Operating Frequency

50, 60Hz

Capacitance

1μF

Minimum Operating Temperature

-25°C

Inductance

0.6mH

Leakage Current

7.1mA

Maximum Operating Temperature

100°C

Depth

105mm

Length

150mm

Height

60mm

Resistance

470kΩ

Standards/Approvals

CSA C22.2 No.8, EN 60939, IEC, UL1283

Pays d'origine :
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind, which is a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance. ;This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick connect (6.3*0.8mm)

  • There are a variety of parts and combinations to meet different customer's EMC tests

  • Customized products according to customer's requirementss

  • Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8775

    Liens connexes