RS PRO 25 A 520V ac 50Hz, 60 Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase

Offre groupée disponible

Sous-total (1 unité)*

95,30 €

(TVA exclue)

115,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 131 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 18 unité(s) expédiée(s) à partir du 08 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 495,30 €
5 - 993,39 €
10 - 2491,48 €
25 +85,76 €

*Prix donné à titre indicatif

N° de stock RS:
237-8758
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Current

25A

Product Type

Power Line Filter

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

1

Operating Frequency

50, 60Hz

Capacitance

0.22μF

Inductance

0.9mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Leakage Current

4.9mA

Length

130mm

Height

50mm

Depth

120mm

Resistance

2.2mΩ

Standards/Approvals

CSA C22.2 No.8, EN 60939, IEC, UL1283

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick

  • connect(6.3*0.8mm)

  • There are a variety of

  • parts and

    combinations to meet

    different customer's

    EMC tests

  • Customized products

    according to

    customer's

    requirementss

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8758

    Liens connexes